Part Details for WR08X1540FQLJ by Walsin Technology Corporation
Overview of WR08X1540FQLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1540FQLJ
WR08X1540FQLJ CAD Models
WR08X1540FQLJ Part Data Attributes
|
WR08X1540FQLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1540FQLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1540FQLJ
This table gives cross-reference parts and alternative options found for WR08X1540FQLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1540FQLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF05FT-1540 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1540FQLJ vs FCF05FT-1540 |
CDF0805154R1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | WR08X1540FQLJ vs CDF0805154R1%100PPM/KNP20 |
RM10F1540CTDK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X1540FQLJ vs RM10F1540CTDK |
CR0805-8W-1540FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X1540FQLJ vs CR0805-8W-1540FSNT |
RMC08051541%N | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | WR08X1540FQLJ vs RMC08051541%N |
FWF05FT-1540 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1540FQLJ vs FWF05FT-1540 |
RK73H2ARTTDB1540F | RES,SMT,THICK FILM,154 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | WR08X1540FQLJ vs RK73H2ARTTDB1540F |
RS05K1540FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 154ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X1540FQLJ vs RS05K1540FTL |
MC0805P-1540-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X1540FQLJ vs MC0805P-1540-FT101Q |
CRCW0805154RFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | WR08X1540FQLJ vs CRCW0805154RFKEAC |