Part Details for FCF05FT-1540 by Prosperity Dielectrics Co Ltd
Overview of FCF05FT-1540 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-154-05L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-154-03L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for FCF05FT-1540
FCF05FT-1540 CAD Models
FCF05FT-1540 Part Data Attributes
|
FCF05FT-1540
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FT-1540
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 154 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FT-1540
This table gives cross-reference parts and alternative options found for FCF05FT-1540. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FT-1540, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0805FT154R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FCF05FT-1540 vs RMEF0805FT154R |
RK73H2ATTEB1540F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | FCF05FT-1540 vs RK73H2ATTEB1540F |
RMCS1/101541%R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | FCF05FT-1540 vs RMCS1/101541%R |
RS-05K1540FT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Fenghua (HK) Electronics Ltd | FCF05FT-1540 vs RS-05K1540FT |
RK73H2ARTTPD1540F | RES,SMT,THICK FILM,154 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | FCF05FT-1540 vs RK73H2ARTTPD1540F |
AC0805FR-07154RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | FCF05FT-1540 vs AC0805FR-07154RL |
CR101540F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | FCF05FT-1540 vs CR101540F |
WR08X1540FGLJ | Fixed Resistor, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FCF05FT-1540 vs WR08X1540FGLJ |
CR0805-10W-1540FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 154ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | FCF05FT-1540 vs CR0805-10W-1540FSNT-13 |
CRCW0805154RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 154ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FCF05FT-1540 vs CRCW0805154RFKEBC |