Part Details for WR08X11R0FGLJ by Walsin Technology Corporation
Overview of WR08X11R0FGLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X11R0FGLJ
WR08X11R0FGLJ CAD Models
WR08X11R0FGLJ Part Data Attributes
|
WR08X11R0FGLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X11R0FGLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X11R0FGLJ
This table gives cross-reference parts and alternative options found for WR08X11R0FGLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X11R0FGLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080511R0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | WR08X11R0FGLJ vs CRCW080511R0FKEB |
RTT0511R0FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WR08X11R0FGLJ vs RTT0511R0FP4 |
WR08X11R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X11R0FGLJ vs WR08X11R0FTL |
RK73H2ATTPD11R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08X11R0FGLJ vs RK73H2ATTPD11R0F |
RM10FTN11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | WR08X11R0FGLJ vs RM10FTN11R0 |
WR08X11R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X11R0FGLJ vs WR08X11R0FBL |
WR08X11R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X11R0FGLJ vs WR08X11R0FGL |
CRCW080511R0FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | WR08X11R0FGLJ vs CRCW080511R0FKTA |
RMS10FT110 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | WR08X11R0FGLJ vs RMS10FT110 |
CR0805F11RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X11R0FGLJ vs CR0805F11RD50 |