Part Details for RTT0511R0FP4 by Ralec
Overview of RTT0511R0FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT0511R0FP4
RTT0511R0FP4 CAD Models
RTT0511R0FP4 Part Data Attributes
|
RTT0511R0FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT0511R0FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT0511R0FP4
This table gives cross-reference parts and alternative options found for RTT0511R0FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0511R0FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW080511R0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RTT0511R0FP4 vs CRCW080511R0FKEB |
WR08X11R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT0511R0FP4 vs WR08X11R0FTL |
RK73H2ATTPD11R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT0511R0FP4 vs RK73H2ATTPD11R0F |
RM10FTN11R0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT0511R0FP4 vs RM10FTN11R0 |
WR08X11R0FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT0511R0FP4 vs WR08X11R0FBL |
WR08X11R0FGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT0511R0FP4 vs WR08X11R0FGL |
CRCW080511R0FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | RTT0511R0FP4 vs CRCW080511R0FKTA |
RMS10FT110 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | RTT0511R0FP4 vs RMS10FT110 |
CR0805F11RD50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT0511R0FP4 vs CR0805F11RD50 |
WR08X11R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 11ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT0511R0FP4 vs WR08X11R0FQL |