Part Details for WR08X1051FT by Walsin Technology Corporation
Overview of WR08X1051FT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for WR08X1051FT
WR08X1051FT CAD Models
WR08X1051FT Part Data Attributes
|
WR08X1051FT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1051FT
Walsin Technology Corporation
RESISTOR, 0.125W, 1%, 100ppm, 1050ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1051FT
This table gives cross-reference parts and alternative options found for WR08X1051FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1051FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FJ1K05 | RES,SMT,THICK FILM,1.05K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X1051FT vs NMCR0805FJ1K05 |
CR-05FLF--1K05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X1051FT vs CR-05FLF--1K05 |
CR0805-8W-1051FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | WR08X1051FT vs CR0805-8W-1051FPT-13 |
FWF05FV-1051 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1051FT vs FWF05FV-1051 |
232273481052L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1051FT vs 232273481052L |
WR08X1051FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | WR08X1051FT vs WR08X1051FBL |
FCF05FV-1051-W | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08X1051FT vs FCF05FV-1051-W |
MC0805-1051-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | WR08X1051FT vs MC0805-1051-FT101Q |
CR21TR1051F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Akahane Electronics Ind Corp | WR08X1051FT vs CR21TR1051F |
NRCS10F1051TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | WR08X1051FT vs NRCS10F1051TRF |