Part Details for WR08X1051FBL by Walsin Technology Corporation
Overview of WR08X1051FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08X1051FBL
WR08X1051FBL CAD Models
WR08X1051FBL Part Data Attributes
|
WR08X1051FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08X1051FBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08X1051FBL
This table gives cross-reference parts and alternative options found for WR08X1051FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X1051FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCR0805FJ1K05 | RES,SMT,THICK FILM,1.05K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X1051FBL vs NMCR0805FJ1K05 |
WR08X1051FT | RESISTOR, 0.125W, 1%, 100ppm, 1050ohm, SURFACE MOUNT, 0805, CHIP | Walsin Technology Corporation | WR08X1051FBL vs WR08X1051FT |
AR0805FR-071K05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X1051FBL vs AR0805FR-071K05 |
9C08052A1051FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | YAGEO Corporation | WR08X1051FBL vs 9C08052A1051FKAFT |
RMC-101051FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Cinetech Industrial Co Ltd | WR08X1051FBL vs RMC-101051FB |
CR0805F1K05P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | WR08X1051FBL vs CR0805F1K05P10 |
RC0805FR-071K05L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08X1051FBL vs RC0805FR-071K05L |
NMCR0805FT1K05 | RES,SMT,THICK FILM,1.05K OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08X1051FBL vs NMCR0805FT1K05 |
CR-05FL6--1K05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1050ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WR08X1051FBL vs CR-05FL6--1K05 |
RS05K1051FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1050ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X1051FBL vs RS05K1051FTG |