There are no models available for this part yet.
Overview of WR08X102JBL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for WR08X102JBL by Walsin Technology Corporation
Part Data Attributes for WR08X102JBL by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
150 V
|
Alternate Parts for WR08X102JBL
This table gives cross-reference parts and alternative options found for WR08X102JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X102JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0805JR-131KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | WR08X102JBL vs SR0805JR-131KL |
RS05K1001JCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X102JBL vs RS05K1001JCG |
WR08X102JTLJ | Fixed Resistor, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WR08X102JBL vs WR08X102JTLJ |
RS05K102JCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WR08X102JBL vs RS05K102JCG |
AF0805JR-101KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08X102JBL vs AF0805JR-101KL |
232273011102 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | WR08X102JBL vs 232273011102 |
CAR10J102CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WR08X102JBL vs CAR10J102CT |
CRS0805-8W-102JT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WR08X102JBL vs CRS0805-8W-102JT |
WR08X102JDLV | Fixed Resistor, 0.125W, 1000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Walsin Technology Corporation | WR08X102JBL vs WR08X102JDLV |
CR0805T100W1K+-5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | WR08X102JBL vs CR0805T100W1K+-5% |