Datasheets
CR0805T100W1K+-5% by: Precision Resistive Products Inc

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,

Part Details for CR0805T100W1K+-5% by Precision Resistive Products Inc

Overview of CR0805T100W1K+-5% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CR0805T100W1K+-5%

CR0805T100W1K+-5% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR0805T100W1K+-5% Part Data Attributes

CR0805T100W1K+-5% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
CR0805T100W1K+-5% Precision Resistive Products Inc Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 1000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 150 V

Alternate Parts for CR0805T100W1K+-5%

This table gives cross-reference parts and alternative options found for CR0805T100W1K+-5%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805T100W1K+-5%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
CRS0805-8W-102JT VENKEL LTD Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP CR0805T100W1K+-5% vs CRS0805-8W-102JT
SR0805JR-131KL YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, CR0805T100W1K+-5% vs SR0805JR-131KL
RMCS0805JT1K00 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT CR0805T100W1K+-5% vs RMCS0805JT1K00
RC0805J102-07-RG70 Taitron Components Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP CR0805T100W1K+-5% vs RC0805J102-07-RG70
RS05K1001JBG Fenghua (HK) Electronics Ltd Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP CR0805T100W1K+-5% vs RS05K1001JBG
CR0805TT100W1K+-5% Precision Resistive Products Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, CR0805T100W1K+-5% vs CR0805TT100W1K+-5%
9C08052A1001JKPFT YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE CR0805T100W1K+-5% vs 9C08052A1001JKPFT
WR08X102JDLV Walsin Technology Corporation Check for Price Fixed Resistor, 0.125W, 1000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, CR0805T100W1K+-5% vs WR08X102JDLV
RMNW20K102JB Kamaya Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP CR0805T100W1K+-5% vs RMNW20K102JB
232273061102L YAGEO Corporation Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT CR0805T100W1K+-5% vs 232273061102L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805T100W1K+-5% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805T100W1K+-5% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of CR0805T100W1K+-5% would you like to use for your alert(s)?
  • Please alert me when CR0805T100W1K+-5% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805T100W1K+-5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805T100W1K+-5% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805T100W1K+-5% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805T100W1K+-5%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805T100W1K+-5% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: