WR08W2404FBL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of WR08W2404FBL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WR08W2404FBL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR08W2404FBL by Walsin Technology Corporation

WR08W2404FBL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2400000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. WR08W2404FBL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WR08W2404FBL

This table gives cross-reference parts and alternative options found for WR08W2404FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W2404FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR08W2404FTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR08W2404FBL vs WR08W2404FTL
RTT052404FP3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ralec WR08W2404FBL vs RTT052404FP3
D1208050B2404FMO Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies WR08W2404FBL vs D1208050B2404FMO
RC2012F245GS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, Samsung Electro-Mechanics WR08W2404FBL vs RC2012F245GS
RGC0805FTD2M40 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WR08W2404FBL vs RGC0805FTD2M40
RTT052404FP4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ralec WR08W2404FBL vs RTT052404FP4
232273462405L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation WR08W2404FBL vs 232273462405L
CRCW08052M40FKEA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies WR08W2404FBL vs CRCW08052M40FKEA
AC0805FR-132M4L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation WR08W2404FBL vs AC0805FR-132M4L
RCA08052M40FKEY Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Vishay Intertechnologies WR08W2404FBL vs RCA08052M40FKEY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR08W2404FBL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR08W2404FBL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR08W2404FBL would you like to use for your alert(s)?
  • Please alert me when WR08W2404FBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR08W2404FBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR08W2404FBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR08W2404FBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR08W2404FBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR08W2404FBL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: