Part Details for AC0805FR-132M4L by YAGEO Corporation
Overview of AC0805FR-132M4L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805FR-132M4L
AC0805FR-132M4L CAD Models
AC0805FR-132M4L Part Data Attributes
|
AC0805FR-132M4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-132M4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2400000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-132M4L
This table gives cross-reference parts and alternative options found for AC0805FR-132M4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-132M4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W2404FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0805FR-132M4L vs WR08W2404FTL |
RTT052404FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805FR-132M4L vs RTT052404FP3 |
D1208050B2404FMO | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AC0805FR-132M4L vs D1208050B2404FMO |
RC2012F245GS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | AC0805FR-132M4L vs RC2012F245GS |
RGC0805FTD2M40 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0805FR-132M4L vs RGC0805FTD2M40 |
RTT052404FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805FR-132M4L vs RTT052404FP4 |
232273462405L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0805FR-132M4L vs 232273462405L |
CRCW08052M40FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0805FR-132M4L vs CRCW08052M40FKEA |
RCA08052M40FKEY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AC0805FR-132M4L vs RCA08052M40FKEY |
RC2012F245AS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Samsung Electro-Mechanics | AC0805FR-132M4L vs RC2012F245AS |