Part Details for WR08W1474FTL by Walsin Technology Corporation
Overview of WR08W1474FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WR08W1474FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-WR08W1474FTLTR-ND
|
DigiKey | RES 1.47M OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0050 | Buy Now |
DISTI #
791-WR08W1474FTL
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1M47 1% Lead Free | 0 |
|
$0.0030 / $0.1000 | Order Now |
Part Details for WR08W1474FTL
WR08W1474FTL CAD Models
WR08W1474FTL Part Data Attributes
|
WR08W1474FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08W1474FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08W1474FTL
This table gives cross-reference parts and alternative options found for WR08W1474FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W1474FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000805-1474FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | WR08W1474FTL vs BCTS000805-1474FTP |
9C08052A1474FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | WR08W1474FTL vs 9C08052A1474FKPF4 |
RC0805FR-071M47 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | WR08W1474FTL vs RC0805FR-071M47 |
9C08052A1474FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WR08W1474FTL vs 9C08052A1474FKHFT |
RTT051474FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WR08W1474FTL vs RTT051474FP3 |
RTT051474FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | WR08W1474FTL vs RTT051474FP4 |
RMCS1/101.47M1%A | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WR08W1474FTL vs RMCS1/101.47M1%A |
9C08052A1474FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | WR08W1474FTL vs 9C08052A1474FKAFT |
RMS10R-1M47-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | WR08W1474FTL vs RMS10R-1M47-F |
FWF05FV-1474 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WR08W1474FTL vs FWF05FV-1474 |