Part Details for FWF05FV-1474 by Prosperity Dielectrics Co Ltd
Overview of FWF05FV-1474 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FWF05FV-1474
FWF05FV-1474 CAD Models
FWF05FV-1474 Part Data Attributes
|
FWF05FV-1474
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FWF05FV-1474
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FWF | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FWF05FV-1474
This table gives cross-reference parts and alternative options found for FWF05FV-1474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FWF05FV-1474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR08W1474FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | FWF05FV-1474 vs WR08W1474FBL |
9C08052A1474FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | FWF05FV-1474 vs 9C08052A1474FKPF4 |
CR0805F1M47P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FWF05FV-1474 vs CR0805F1M47P20 |
ADF08051M471%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FWF05FV-1474 vs ADF08051M471%100PPM/KKS |
RTT051474FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | FWF05FV-1474 vs RTT051474FBA |
CR0805F1M47D50 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FWF05FV-1474 vs CR0805F1M47D50 |
BCTS000805-1474FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | FWF05FV-1474 vs BCTS000805-1474FTP |
RTT051474FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | FWF05FV-1474 vs RTT051474FP4 |
D1208058B1474FPN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FWF05FV-1474 vs D1208058B1474FPN |
D1208050B1474FP0 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1470000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FWF05FV-1474 vs D1208050B1474FP0 |