Part Details for WR08W1204FGLJ by Walsin Technology Corporation
Overview of WR08W1204FGLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR08W1204FGLJ
WR08W1204FGLJ CAD Models
WR08W1204FGLJ Part Data Attributes
|
WR08W1204FGLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR08W1204FGLJ
Walsin Technology Corporation
Fixed Resistor, 0.125W, 1200000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WR08W1204FGLJ
This table gives cross-reference parts and alternative options found for WR08W1204FGLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08W1204FGLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW20-125FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | WR08W1204FGLJ vs RMAW20-125FB |
NRC10F1204TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805 | NIC Components Corp | WR08W1204FGLJ vs NRC10F1204TR10F |
RMNW20-1204FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Kamaya Inc | WR08W1204FGLJ vs RMNW20-1204FB |
RK73H2ARTTDB1204F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08W1204FGLJ vs RK73H2ARTTDB1204F |
RGC0805FTL1M20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | WR08W1204FGLJ vs RGC0805FTL1M20 |
WR08W1204FDLV | Fixed Resistor, 0.125W, 1200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | WR08W1204FGLJ vs WR08W1204FDLV |
RK73H2ARTTEB1204F | RES,SMT,THICK FILM,1.2M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | WR08W1204FGLJ vs RK73H2ARTTEB1204F |
NMCR0805FJ1M20 | RES,SMT,THICK FILM,1.2M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | WR08W1204FGLJ vs NMCR0805FJ1M20 |
CR0805TT200W1.2M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | WR08W1204FGLJ vs CR0805TT200W1.2M+-1% |
RK73H2ARTTPD1204F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | WR08W1204FGLJ vs RK73H2ARTTPD1204F |