Part Details for RK73H2ARTTDB1204F by KOA Speer Electronics Inc
Overview of RK73H2ARTTDB1204F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ARTTDB1204F
RK73H2ARTTDB1204F CAD Models
RK73H2ARTTDB1204F Part Data Attributes
|
RK73H2ARTTDB1204F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ARTTDB1204F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RK73H2ARTTDB1204F
This table gives cross-reference parts and alternative options found for RK73H2ARTTDB1204F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ARTTDB1204F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW20-125FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RK73H2ARTTDB1204F vs RMAW20-125FB |
NRC10F1204TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805 | NIC Components Corp | RK73H2ARTTDB1204F vs NRC10F1204TR10F |
RMNW20-1204FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Kamaya Inc | RK73H2ARTTDB1204F vs RMNW20-1204FB |
RGC0805FTL1M20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RK73H2ARTTDB1204F vs RGC0805FTL1M20 |
WR08W1204FDLV | Fixed Resistor, 0.125W, 1200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Walsin Technology Corporation | RK73H2ARTTDB1204F vs WR08W1204FDLV |
RK73H2ARTTEB1204F | RES,SMT,THICK FILM,1.2M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | KOA Corporation | RK73H2ARTTDB1204F vs RK73H2ARTTEB1204F |
WR08W1204FGLJ | Fixed Resistor, 0.125W, 1200000ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2ARTTDB1204F vs WR08W1204FGLJ |
NMCR0805FJ1M20 | RES,SMT,THICK FILM,1.2M OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RK73H2ARTTDB1204F vs NMCR0805FJ1M20 |
CR0805TT200W1.2M+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Precision Resistive Products Inc | RK73H2ARTTDB1204F vs CR0805TT200W1.2M+-1% |
RK73H2ARTTPD1204F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73H2ARTTDB1204F vs RK73H2ARTTPD1204F |