WR04W2264FQLV
Walsin Technology Corporation
Description: Fixed Resistor, 0.0625W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of WR04W2264FQLV by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WR04W2264FQLV by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR04W2264FQLV by Walsin Technology Corporation

WR04W2264FQLV
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE; RATED AC VOLTAGE (V): 50
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2260000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. WR04W2264FQLV
    Walsin Technology Corporation
    Fixed Resistor, 0.0625W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WR04W2264FQLV

This table gives cross-reference parts and alternative options found for WR04W2264FQLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR04W2264FQLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRC-AS04F2264TRF Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, NIC Components Corp WR04W2264FQLV vs NRC-AS04F2264TRF
CR-02FPA--2M26 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Viking Tech Corp WR04W2264FQLV vs CR-02FPA--2M26
RK73H1ERTTPB2264F RES,SMT,THICK FILM,2.26M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation WR04W2264FQLV vs RK73H1ERTTPB2264F
RMCS0402FT2M26 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WR04W2264FQLV vs RMCS0402FT2M26
MC0402L6F2264SE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, SPC Multicomp WR04W2264FQLV vs MC0402L6F2264SE
CR0402-10W-2264FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP VENKEL LTD WR04W2264FQLV vs CR0402-10W-2264FT
CR0402-10W-2264FPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, VENKEL LTD WR04W2264FQLV vs CR0402-10W-2264FPT
CR-02FPC--2M26 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Viking Tech Corp WR04W2264FQLV vs CR-02FPC--2M26
WR04W2264FDLV Fixed Resistor, 0.0625W, 2260000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, Walsin Technology Corporation WR04W2264FQLV vs WR04W2264FDLV
RK73H1ERTTPS2264F RES,SMT,THICK FILM,2.26M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation WR04W2264FQLV vs RK73H1ERTTPS2264F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR04W2264FQLV by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR04W2264FQLV by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR04W2264FQLV would you like to use for your alert(s)?
  • Please alert me when WR04W2264FQLV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR04W2264FQLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR04W2264FQLV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR04W2264FQLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR04W2264FQLV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR04W2264FQLV by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: