Part Details for CR-02FPA--2M26 by Viking Tech Corp
Overview of CR-02FPA--2M26 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMK60I2-322M26SIAT | Texas Instruments | High-Performance Low Jitter Differential Oscillator 6-QFM -40 to 85 | |
LMK60I2-322M26SIAR | Texas Instruments | High-Performance Low Jitter Differential Oscillator 6-QFM -40 to 85 |
Part Details for CR-02FPA--2M26
CR-02FPA--2M26 CAD Models
CR-02FPA--2M26 Part Data Attributes
|
CR-02FPA--2M26
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-02FPA--2M26
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2260000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CR-02FPA--2M26
This table gives cross-reference parts and alternative options found for CR-02FPA--2M26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-02FPA--2M26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS04F2264TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, | NIC Components Corp | CR-02FPA--2M26 vs NRC-AS04F2264TRF |
RK73H1ERTTPB2264F | RES,SMT,THICK FILM,2.26M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | CR-02FPA--2M26 vs RK73H1ERTTPB2264F |
RMCS0402FT2M26 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-02FPA--2M26 vs RMCS0402FT2M26 |
MC0402L6F2264SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2260000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SPC Multicomp | CR-02FPA--2M26 vs MC0402L6F2264SE |
CR0402-10W-2264FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | CR-02FPA--2M26 vs CR0402-10W-2264FT |
CR0402-10W-2264FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | CR-02FPA--2M26 vs CR0402-10W-2264FPT |
CR-02FPC--2M26 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2260000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Viking Tech Corp | CR-02FPA--2M26 vs CR-02FPC--2M26 |
WR04W2264FDLV | Fixed Resistor, 0.0625W, 2260000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Walsin Technology Corporation | CR-02FPA--2M26 vs WR04W2264FDLV |
RK73H1ERTTPS2264F | RES,SMT,THICK FILM,2.26M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | CR-02FPA--2M26 vs RK73H1ERTTPS2264F |
RMCS1/16S2.26M1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2260000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR-02FPA--2M26 vs RMCS1/16S2.26M1%R |