WQCM0603Z0B0N7TB vs BSCQ000603030N7BHR feature comparison

WQCM0603Z0B0N7TB Walsin Technology Corporation

Buy Now Datasheet

BSCQ000603030N7BHR Pulse Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP PULSE ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 0201 0201
Construction Chip Rectangular
Core Material CERAMIC Ceramic
DC Resistance 0.09 Ω 0.08 Ω
Inductance-Nom (L) 0.0007 µH 0.0007 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 mm 0.3 mm
Package Length 0.6 mm 0.6 mm
Package Style SMT SMT
Package Width 0.3 mm 0.3 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Quality Factor-Min (at L-nom) 4
Rated Current-Max 0.75 A 0.8 A
Reference Standard AEC-Q200
Self Resonance Frequency 10000 MHz 10000 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q TEST FREQUENCY IS 100 MHZ
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 14.29% 14.2857%
Base Number Matches 1 1
Factory Lead Time 22 Weeks
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Test Frequency 500 MHz

Compare WQCM0603Z0B0N7TB with alternatives

Compare BSCQ000603030N7BHR with alternatives