Part Details for WPPC-D12304BD by World Products Inc
Overview of WPPC-D12304BD by World Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for WPPC-D12304BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP RoHS: Compliant |
2000 In Stock |
|
$0.2166 / $1.6000 | Buy Now |
DISTI #
51701510
|
Verical | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP Min Qty: 100 Package Multiple: 100 Date Code: 1805 | Americas - 2000 |
|
$0.9233 / $2.1192 | Buy Now |
|
NAC | Darlington Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3750 / $0.6400 | Buy Now |
|
Master Electronics | Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin PDIP RoHS: Compliant |
2000 In Stock |
|
$0.2166 / $1.6000 | Buy Now |
Part Details for WPPC-D12304BD
WPPC-D12304BD CAD Models
WPPC-D12304BD Part Data Attributes
|
WPPC-D12304BD
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
WPPC-D12304BD
World Products Inc
Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 1500% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for WPPC-D12304BD
This table gives cross-reference parts and alternative options found for WPPC-D12304BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPPC-D12304BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC8050-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | WPPC-D12304BD vs MOC8050-SMT&R |
WPPC-A11064AH | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | World Products Inc | WPPC-D12304BD vs WPPC-A11064AH |
TLP121-4(GB) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | WPPC-D12304BD vs TLP121-4(GB) |
WPPC-D12306DD | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-6 | World Products Inc | WPPC-D12304BD vs WPPC-D12306DD |
TLP630(GB-LF5) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | WPPC-D12304BD vs TLP630(GB-LF5) |
TLP371(LF4) | Optocoupler - Transistor Output, 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | WPPC-D12304BD vs TLP371(LF4) |
TLP504A-2(LF5) | Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-16 | Toshiba America Electronic Components | WPPC-D12304BD vs TLP504A-2(LF5) |
MOC8050FR2 | 1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER | Motorola Mobility LLC | WPPC-D12304BD vs MOC8050FR2 |
TLP330(TP1) | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Toshiba America Electronic Components | WPPC-D12304BD vs TLP330(TP1) |
MOC8030.300 | Darlington Output Optocoupler, 1-Element, 5300V Isolation, | Fairchild Semiconductor Corporation | WPPC-D12304BD vs MOC8030.300 |