Part Details for WMS512K8L-17CLQ by Mercury Systems Inc
Overview of WMS512K8L-17CLQ by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS512K8L-17CLQ
WMS512K8L-17CLQ CAD Models
WMS512K8L-17CLQ Part Data Attributes
|
WMS512K8L-17CLQ
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WMS512K8L-17CLQ
Mercury Systems Inc
Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | QCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e4 | |
Length | 13.97 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 12.7 mm |
Alternate Parts for WMS512K8L-17CLQ
This table gives cross-reference parts and alternative options found for WMS512K8L-17CLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS512K8L-17CLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WMS512K8L-17CLIA | Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32 | Mercury Systems Inc | WMS512K8L-17CLQ vs WMS512K8L-17CLIA |
AS5C4008ECA-17L/XT | Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | WMS512K8L-17CLQ vs AS5C4008ECA-17L/XT |
WMS512K8L-17CLM | Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32 | Mercury Systems Inc | WMS512K8L-17CLQ vs WMS512K8L-17CLM |
WMS512K8L-17CLQA | Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32 | Mercury Systems Inc | WMS512K8L-17CLQ vs WMS512K8L-17CLQA |
AS5C4008ECA-17E/IT | Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | WMS512K8L-17CLQ vs AS5C4008ECA-17E/IT |
AS5C4008ECA-17/883C | Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | WMS512K8L-17CLQ vs AS5C4008ECA-17/883C |
WMS512K8L-17CLIA | Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32 | Microsemi Corporation | WMS512K8L-17CLQ vs WMS512K8L-17CLIA |
WMS512K8L-17CLC | Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32 | Microsemi Corporation | WMS512K8L-17CLQ vs WMS512K8L-17CLC |
AS5C4008ECA-17E/883C | Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | WMS512K8L-17CLQ vs AS5C4008ECA-17E/883C |
WMS512K8L-17CLQA | Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32 | Microsemi Corporation | WMS512K8L-17CLQ vs WMS512K8L-17CLQA |