Memory
WMS512K8L-17CLQA
Description: Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32

Overview of WMS512K8L-17CLQA by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WMS512K8L-17CLQA by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WMS512K8L-17CLQA by Microsemi Corporation

WMS512K8L-17CLQA
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
QFJ
Package Description
BRAZED, CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
17 ns
JESD-30 Code
R-CQCC-N32
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. WMS512K8L-17CLQA
    Microsemi Corporation
    Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32
    VS

Alternate Parts for WMS512K8L-17CLQA

This table gives cross-reference parts and alternative options found for WMS512K8L-17CLQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS512K8L-17CLQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WMS512K8L-17CLIA Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32 Mercury Systems Inc WMS512K8L-17CLQA vs WMS512K8L-17CLIA
AS5C4008ECA-17L/XT Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components WMS512K8L-17CLQA vs AS5C4008ECA-17L/XT
WMS512K8L-17CLM Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32 Mercury Systems Inc WMS512K8L-17CLQA vs WMS512K8L-17CLM
WMS512K8L-17CLQA Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32 Mercury Systems Inc WMS512K8L-17CLQA vs WMS512K8L-17CLQA
AS5C4008ECA-17E/IT Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components WMS512K8L-17CLQA vs AS5C4008ECA-17E/IT
AS5C4008ECA-17/883C Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components WMS512K8L-17CLQA vs AS5C4008ECA-17/883C
WMS512K8L-17CLIA Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32 Microsemi Corporation WMS512K8L-17CLQA vs WMS512K8L-17CLIA
WMS512K8L-17CLC Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32 Microsemi Corporation WMS512K8L-17CLQA vs WMS512K8L-17CLC
AS5C4008ECA-17E/883C Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components WMS512K8L-17CLQA vs AS5C4008ECA-17E/883C
WMS512K8L-17CLCA Standard SRAM, 512KX8, 17ns, CMOS, CQCC32, BRAZED, CERAMIC, LCC-32 Mercury Systems Inc WMS512K8L-17CLQA vs WMS512K8L-17CLCA
Part Number Description Manufacturer Compare
WMS512K8-L45CLC 512KX8 STANDARD SRAM, 45ns, CQCC32, BRAZED, CERAMIC, QCC-32 Microsemi Corporation WMS512K8L-17CLQA vs WMS512K8-L45CLC
TC554001AFTI-85L IC 512K X 8 STANDARD SRAM, 85 ns, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32, Static RAM Toshiba America Electronic Components WMS512K8L-17CLQA vs TC554001AFTI-85L
WMS512K8-L45FFIA 512KX8 STANDARD SRAM, 45ns, DFP32, CERAMIC,DFP-32 Microsemi Corporation WMS512K8L-17CLQA vs WMS512K8-L45FFIA
WMS512K8-L25DEI 512KX8 STANDARD SRAM, 25ns, CDSO32, CREAMIC, SOJ-32 Microsemi Corporation WMS512K8L-17CLQA vs WMS512K8-L25DEI
UT7Q512-UCA Standard SRAM, 512KX8, 100ns, CMOS, CDFP32, BOTTOM BRAZED, CERAMIC, FP-32 Cobham Semiconductor Solutions WMS512K8L-17CLQA vs UT7Q512-UCA
5962-9561304HTX Standard SRAM, 512KX8, 70ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation WMS512K8L-17CLQA vs 5962-9561304HTX
WMS512K8-L15CQ 512KX8 STANDARD SRAM, 15ns, CDIP32, 0.600 INCH, BRAZED, CREAMIC, DIP-32 Microsemi Corporation WMS512K8L-17CLQA vs WMS512K8-L15CQ
WMS512K8-L20DECA 512KX8 STANDARD SRAM, 20ns, CDSO32, CREAMIC, SOJ-32 Microsemi Corporation WMS512K8L-17CLQA vs WMS512K8-L20DECA
WMS512K8-100DECEA Standard SRAM, 512KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation WMS512K8L-17CLQA vs WMS512K8-100DECEA
DPS512S8P-15C SRAM Module, 512KX8, 150ns, CMOS, CDMA32, 0.600 INCH, DIP-32 B&B Electronics Manufacturing Company WMS512K8L-17CLQA vs DPS512S8P-15C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WMS512K8L-17CLQA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WMS512K8L-17CLQA by Microsemi Corporation

Select Manufacturer
Which Manufacturer of WMS512K8L-17CLQA would you like to use for your alert(s)?
  • Please alert me when WMS512K8L-17CLQA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WMS512K8L-17CLQA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WMS512K8L-17CLQA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WMS512K8L-17CLQA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WMS512K8L-17CLQA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WMS512K8L-17CLQA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: