Part Details for WMS128K8-45DRMA by Mercury Systems Inc
Overview of WMS128K8-45DRMA by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS128K8-45DRMA
WMS128K8-45DRMA CAD Models
WMS128K8-45DRMA Part Data Attributes
|
WMS128K8-45DRMA
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WMS128K8-45DRMA
Mercury Systems Inc
Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | SOJ, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDSO-J32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Width | 11.23 mm |
Alternate Parts for WMS128K8-45DRMA
This table gives cross-reference parts and alternative options found for WMS128K8-45DRMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS128K8-45DRMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1009DJ-45L | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | WMS128K8-45DRMA vs MT5C1009DJ-45L |
5962-8959827M7X | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | WMS128K8-45DRMA vs 5962-8959827M7X |
MT5C1009DCJ-45L/883C | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | Micron Technology Inc | WMS128K8-45DRMA vs MT5C1009DCJ-45L/883C |
MT5C1008DCJ-45E/883C | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | WMS128K8-45DRMA vs MT5C1008DCJ-45E/883C |
MT5C1008DCJ-45/IT | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | WMS128K8-45DRMA vs MT5C1008DCJ-45/IT |
MT5C1008DCJ-45E/XT | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | WMS128K8-45DRMA vs MT5C1008DCJ-45E/XT |
WMS128K8-45DEIA | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Mercury Systems Inc | WMS128K8-45DRMA vs WMS128K8-45DEIA |
MT5C1009DCJ-45E/883C | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | WMS128K8-45DRMA vs MT5C1009DCJ-45E/883C |
MT5C1008DCJ-45E/IT | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | WMS128K8-45DRMA vs MT5C1008DCJ-45E/IT |
MT5C1009DCJ-45883C | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | WMS128K8-45DRMA vs MT5C1009DCJ-45883C |