Part Details for WMS128K8-45DRI by Mercury Systems Inc
Overview of WMS128K8-45DRI by Mercury Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS128K8-45DRI
WMS128K8-45DRI CAD Models
WMS128K8-45DRI Part Data Attributes
|
WMS128K8-45DRI
Mercury Systems Inc
Buy Now
Datasheet
|
Compare Parts:
WMS128K8-45DRI
Mercury Systems Inc
Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MERCURY SYSTEMS INC | |
Package Description | SOJ, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-CDSO-J32 | |
JESD-609 Code | e4 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.23 mm |
Alternate Parts for WMS128K8-45DRI
This table gives cross-reference parts and alternative options found for WMS128K8-45DRI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS128K8-45DRI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT5C1008DCJ-45/IT | Micross Components | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32 | WMS128K8-45DRI vs MT5C1008DCJ-45/IT |
MT5C1008DCJ-45E/883C | Micross Components | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32 | WMS128K8-45DRI vs MT5C1008DCJ-45E/883C |
MT5C1009DJ-45LAT | Micron Technology Inc | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | WMS128K8-45DRI vs MT5C1009DJ-45LAT |
MT5C1009DCJ-45L/883C | Micron Technology Inc | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, | WMS128K8-45DRI vs MT5C1009DCJ-45L/883C |
MT5C1009DCJ-45L/XT | Micross Components | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, CERAMIC, SOJ-32 | WMS128K8-45DRI vs MT5C1009DCJ-45L/XT |
5962-8959810M7A | Micross Components | Check for Price | Standard SRAM, 128KX8, 45ns, CMOS, CDSO32, SOJ-32 | WMS128K8-45DRI vs 5962-8959810M7A |