Part Details for WMS128K8-17DJC by White Electronic Designs Corp
Overview of WMS128K8-17DJC by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMS128K8-17DJC
WMS128K8-17DJC CAD Models
WMS128K8-17DJC Part Data Attributes
|
WMS128K8-17DJC
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WMS128K8-17DJC
White Electronic Designs Corp
Standard SRAM, 128KX8, 17ns, CMOS, CDSO36, CERAMIC, SOJ-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | CERAMIC, SOJ-36 | |
Reach Compliance Code | unknown | |
Access Time-Max | 17 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDSO-J36 | |
JESD-609 Code | e0 | |
Length | 23.37 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for WMS128K8-17DJC
This table gives cross-reference parts and alternative options found for WMS128K8-17DJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS128K8-17DJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9669110HZA | Standard SRAM, 128KX8, 17ns, CMOS, SOJ-36 | Micross Components | WMS128K8-17DJC vs 5962-9669110HZA |
WMS128K8-17DJIA | Standard SRAM, 128KX8, 17ns, CMOS, CDSO36, CERAMIC, SOJ-36 | White Electronic Designs Corp | WMS128K8-17DJC vs WMS128K8-17DJIA |
5962-9669110HZC | Standard SRAM, 128KX8, 17ns, CMOS, SOJ-36 | White Microelectronics | WMS128K8-17DJC vs 5962-9669110HZC |
WMS128K8-17DJMA | Standard SRAM, 128KX8, 17ns, CMOS, CDSO36, CERAMIC, SOJ-36 | White Electronic Designs Corp | WMS128K8-17DJC vs WMS128K8-17DJMA |
5962-9669110HZC | Standard SRAM, 128KX8, 17ns, CMOS, SOJ-36 | Mercury Systems Inc | WMS128K8-17DJC vs 5962-9669110HZC |
5962-9669110HZX | Standard SRAM, 128KX8, 17ns, CMOS, SOJ-36 | Micross Components | WMS128K8-17DJC vs 5962-9669110HZX |
WMS128K8-17DJCA | Standard SRAM, 128KX8, 17ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Microsemi Corporation | WMS128K8-17DJC vs WMS128K8-17DJCA |
WMS128K8-17DJI | Standard SRAM, 128KX8, 17ns, CMOS, CDSO36, CERAMIC, SOJ-36 | White Electronic Designs Corp | WMS128K8-17DJC vs WMS128K8-17DJI |
5962-9669110HZX | Standard SRAM, 128KX8, 17ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Mercury Systems Inc | WMS128K8-17DJC vs 5962-9669110HZX |