Part Details for 5962-9669110HZC by White Microelectronics
Overview of 5962-9669110HZC by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9669110HZC
5962-9669110HZC CAD Models
5962-9669110HZC Part Data Attributes
|
5962-9669110HZC
White Microelectronics
Buy Now
|
Compare Parts:
5962-9669110HZC
White Microelectronics
Standard SRAM, 128KX8, 17ns, CMOS, SOJ-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Package Description | SOJ-36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 17 ns | |
JESD-30 Code | R-XDSO-J36 | |
JESD-609 Code | e4 | |
Length | 23.365 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.67 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.24 mm |
Alternate Parts for 5962-9669110HZC
This table gives cross-reference parts and alternative options found for 5962-9669110HZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9669110HZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9669110HZA | Standard SRAM, 128KX8, 17ns, CMOS, SOJ-36 | Micross Components | 5962-9669110HZC vs 5962-9669110HZA |
WMS128K8-17DJIA | Standard SRAM, 128KX8, 17ns, CMOS, CDSO36, CERAMIC, SOJ-36 | White Electronic Designs Corp | 5962-9669110HZC vs WMS128K8-17DJIA |
WMS128K8-17DJMA | Standard SRAM, 128KX8, 17ns, CMOS, CDSO36, CERAMIC, SOJ-36 | White Electronic Designs Corp | 5962-9669110HZC vs WMS128K8-17DJMA |
5962-9669110HZC | Standard SRAM, 128KX8, 17ns, CMOS, SOJ-36 | Mercury Systems Inc | 5962-9669110HZC vs 5962-9669110HZC |
5962-9669110HZX | Standard SRAM, 128KX8, 17ns, CMOS, SOJ-36 | Micross Components | 5962-9669110HZC vs 5962-9669110HZX |
WMS128K8-17DJCA | Standard SRAM, 128KX8, 17ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Microsemi Corporation | 5962-9669110HZC vs WMS128K8-17DJCA |
WMS128K8-17DJI | Standard SRAM, 128KX8, 17ns, CMOS, CDSO36, CERAMIC, SOJ-36 | White Electronic Designs Corp | 5962-9669110HZC vs WMS128K8-17DJI |
5962-9669110HZX | Standard SRAM, 128KX8, 17ns, CMOS, CDSO36, CERAMIC, SOJ-36 | Mercury Systems Inc | 5962-9669110HZC vs 5962-9669110HZX |