Part Details for WMS128K8-100CM by White Electronic Designs Corp
Overview of WMS128K8-100CM by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Part Details for WMS128K8-100CM
WMS128K8-100CM CAD Models
WMS128K8-100CM Part Data Attributes
|
WMS128K8-100CM
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WMS128K8-100CM
White Electronic Designs Corp
Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDIP-T32 | |
JESD-609 Code | e4 | |
Length | 42.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.13 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for WMS128K8-100CM
This table gives cross-reference parts and alternative options found for WMS128K8-100CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS128K8-100CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959823MXX | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | WMS128K8-100CM vs 5962-8959823MXX |
MSM8128SXLM-10 | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, DIP-32 | APTA Group Inc | WMS128K8-100CM vs MSM8128SXLM-10 |
5962-9315602HYA | SRAM Module, 128KX8, 100ns, CMOS, CDIP32, DUAL CAVITY, BOTTOM BRAZED, HERMETIC SEALED, CERAMIC, DIP-32 | White Microelectronics | WMS128K8-100CM vs 5962-9315602HYA |
MSM8128SXI-10 | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, DIP-32 | Mosaic Semiconductor Inc | WMS128K8-100CM vs MSM8128SXI-10 |
5962-8959806MXX | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | WMS128K8-100CM vs 5962-8959806MXX |
5962-9669102HYX | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | Mercury Systems Inc | WMS128K8-100CM vs 5962-9669102HYX |
EDI88128C100CM | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | WMS128K8-100CM vs EDI88128C100CM |
EDI88128C100CB | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | White Electronic Designs Corp | WMS128K8-100CM vs EDI88128C100CB |
5962-8959806MXA | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, CERAMIC, DIP-32 | Mercury Systems Inc | WMS128K8-100CM vs 5962-8959806MXA |
MSM8128SXMC-10 | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32 | Mosaic Semiconductor Inc | WMS128K8-100CM vs MSM8128SXMC-10 |