WMS128K8-100CM vs 5962-8959806MXX feature comparison

WMS128K8-100CM White Electronic Designs Corp

Buy Now Datasheet

5962-8959806MXX Electronic Designs Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WHITE ELECTRONIC DESIGNS CORP ELECTRONIC DESIGNS INC
Package Description 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
Reach Compliance Code unknown unknown
Category CO2 Kg 12
Compliance Temperature Grade Military: -55C to +125C
Access Time-Max 100 ns 100 ns
JESD-30 Code R-CDIP-T32 R-CDIP-T32
JESD-609 Code e4
Length 42.4 mm 40.64 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.13 mm 4.34 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
Base Number Matches 2 1
Screening Level MIL-STD-883

Compare WMS128K8-100CM with alternatives

Compare 5962-8959806MXX with alternatives