Part Details for WMF128K8-70CLQ5 by Microsemi Corporation
Overview of WMF128K8-70CLQ5 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WMF128K8-70CLQ5
WMF128K8-70CLQ5 CAD Models
WMF128K8-70CLQ5 Part Data Attributes
|
WMF128K8-70CLQ5
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WMF128K8-70CLQ5
Microsemi Corporation
Flash, 128KX8, 70ns, CQCC32, CERAMIC, LCC-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFJ | |
Package Description | CERAMIC, LCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-CQCC-N32 | |
JESD-609 Code | e4 | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Type | NOR TYPE | |
Width | 11.425 mm |
Alternate Parts for WMF128K8-70CLQ5
This table gives cross-reference parts and alternative options found for WMF128K8-70CLQ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMF128K8-70CLQ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFM8126WI-70 | Flash, 128KX8, 70ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | WMF128K8-70CLQ5 vs MFM8126WI-70 |
WMF128K8-70CLM5 | Flash, 128KX8, 70ns, CQCC32, CERAMIC, LCC-32 | Mercury Systems Inc | WMF128K8-70CLQ5 vs WMF128K8-70CLM5 |
MFM8126WI-70E | Flash, 128KX8, 70ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | WMF128K8-70CLQ5 vs MFM8126WI-70E |
MFM8126W-70E | Flash, 128KX8, 70ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | WMF128K8-70CLQ5 vs MFM8126W-70E |
MFM8126WM-70E | Flash, 128KX8, 70ns, CQCC32, CERAMIC, LCC-32 | Mosaic Semiconductor Inc | WMF128K8-70CLQ5 vs MFM8126WM-70E |
MFM8126W-70 | Flash, 128KX8, 70ns, CQCC32, CERAMIC, LCC-32 | APTA Group Inc | WMF128K8-70CLQ5 vs MFM8126W-70 |
WMF128K8-70CLM5A | Flash, 128KX8, 70ns, CQCC32, CERAMIC, LCC-32 | Microsemi Corporation | WMF128K8-70CLQ5 vs WMF128K8-70CLM5A |
WMF128K8-70CLQ5A | Flash, 128KX8, 70ns, CQCC32, CERAMIC, LCC-32 | Microsemi Corporation | WMF128K8-70CLQ5 vs WMF128K8-70CLQ5A |
WMF128K8-70CLS5A | Flash, 128KX8, 70ns, CQCC32, CERAMIC, LCC-32 | Microsemi Corporation | WMF128K8-70CLQ5 vs WMF128K8-70CLS5A |
AM29F010-70/BUA | Flash, 128KX8, 70ns, CQCC32, CERAMIC, LCC-32 | AMD | WMF128K8-70CLQ5 vs AM29F010-70/BUA |