WMF128K8-70CLQ5 vs AM29F010-70/BUA feature comparison

WMF128K8-70CLQ5 Microsemi Corporation

Buy Now Datasheet

AM29F010-70/BUA AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP ADVANCED MICRO DEVICES INC
Part Package Code QFJ QFJ
Package Description CERAMIC, LCC-32 QCCN, LCC32,.45X.55
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 70 ns 70 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
JESD-609 Code e4 e0
Memory Density 1048576 bit 1048576 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 128KX8 128KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 11.425 mm 11.43 mm
Base Number Matches 2 1
Pbfree Code No
Additional Feature BULK ERASE; EMBEDDED ALGORITHM
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
Length 13.97 mm
Number of Sectors/Size 8
Package Equivalence Code LCC32,.45X.55
Seated Height-Max 2.54 mm
Sector Size 16K
Standby Current-Max 0.0001 A
Supply Current-Max 0.05 mA
Terminal Pitch 1.27 mm
Toggle Bit YES

Compare WMF128K8-70CLQ5 with alternatives

Compare AM29F010-70/BUA with alternatives