Memory
WME128K8-200DEQA
Description: EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32

Overview of WME128K8-200DEQA by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for WME128K8-200DEQA by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WME128K8-200DEQA by Microsemi Corporation

WME128K8-200DEQA
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
SOJ
Package Description
0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
200 ns
Additional Feature
HARDWARE AND SOFTWARE DATA PROTECTION
Command User Interface
NO
Data Polling
YES
JESD-30 Code
R-CDSO-J32
Memory Density
1048576 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Page Size
128 words
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Standby Current-Max
0.000625 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Toggle Bit
NO
Width
11.23 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. WME128K8-200DEQA
    Microsemi Corporation
    EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32
    VS

Alternate Parts for WME128K8-200DEQA

This table gives cross-reference parts and alternative options found for WME128K8-200DEQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WME128K8-200DEQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WME128K8-200DEIE EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Mercury Systems Inc WME128K8-200DEQA vs WME128K8-200DEIE
WME128K8-200DEQEA EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Microsemi Corporation WME128K8-200DEQA vs WME128K8-200DEQEA
WME128K8X-200DEM EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation WME128K8-200DEQA vs WME128K8X-200DEM
5962-9679603HXA EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, CERAMIC, DSO 32 Mercury Systems Inc WME128K8-200DEQA vs 5962-9679603HXA
WME128K8-200DEMA EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Microsemi Corporation WME128K8-200DEQA vs WME128K8-200DEMA
WME128K8-200DEIEA EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Microsemi Corporation WME128K8-200DEQA vs WME128K8-200DEIEA
AS58C1001DCJ-20/XT EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, SOJ-32 Micross Components WME128K8-200DEQA vs AS58C1001DCJ-20/XT
WME128K8X-200DEI EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation WME128K8-200DEQA vs WME128K8X-200DEI
5962-9679603HXX EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Microsemi Corporation WME128K8-200DEQA vs 5962-9679603HXX
WME128K8-200DEIA EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Mercury Systems Inc WME128K8-200DEQA vs WME128K8-200DEIA
Part Number Description Manufacturer Compare
WME128K8X-150DEM EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation WME128K8-200DEQA vs WME128K8X-150DEM
WME128K8-300DEMEA EEPROM, 128KX8, 300ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Microsemi Corporation WME128K8-200DEQA vs WME128K8-300DEMEA
WME128K8X-150DEC EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, CERAMIC, SOJ-32 Microsemi Corporation WME128K8-200DEQA vs WME128K8X-150DEC
WME128K8-250DEI EEPROM, 128KX8, 250ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Mercury Systems Inc WME128K8-200DEQA vs WME128K8-250DEI
WME128K8-150DEIE EEPROM, 128KX8, 150ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Microsemi Corporation WME128K8-200DEQA vs WME128K8-150DEIE
WME128K8-300DEQE EEPROM, 128KX8, 300ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Microsemi Corporation WME128K8-200DEQA vs WME128K8-300DEQE
WME128K8-200DEME EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Microsemi Corporation WME128K8-200DEQA vs WME128K8-200DEME
WME128K8-200DEIA EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Mercury Systems Inc WME128K8-200DEQA vs WME128K8-200DEIA
WME128K8-200DEQEA EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Microsemi Corporation WME128K8-200DEQA vs WME128K8-200DEQEA
WME128K8-200DECEA EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 Microsemi Corporation WME128K8-200DEQA vs WME128K8-200DECEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WME128K8-200DEQA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WME128K8-200DEQA by Microsemi Corporation

Select Manufacturer
Which Manufacturer of WME128K8-200DEQA would you like to use for your alert(s)?
  • Please alert me when WME128K8-200DEQA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WME128K8-200DEQA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WME128K8-200DEQA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WME128K8-200DEQA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WME128K8-200DEQA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WME128K8-200DEQA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: