Part Details for WME128K8-200DECEA by Microsemi Corporation
Overview of WME128K8-200DECEA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WME128K8-200DECEA
WME128K8-200DECEA CAD Models
WME128K8-200DECEA Part Data Attributes
|
WME128K8-200DECEA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WME128K8-200DECEA
Microsemi Corporation
EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SOJ, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | WRITE ENDURANCE 10000 CYCLES; 10 YEARS DATA RETENTION; HARDWARE AND SOFTWARE DATA PROTECTION | |
Data Retention Time-Min | 10 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-CDSO-J32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.96 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Width | 11.23 mm |
Alternate Parts for WME128K8-200DECEA
This table gives cross-reference parts and alternative options found for WME128K8-200DECEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WME128K8-200DECEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WME128K8-200DEIE | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Mercury Systems Inc | WME128K8-200DECEA vs WME128K8-200DEIE |
WME128K8-200DEQEA | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | WME128K8-200DECEA vs WME128K8-200DEQEA |
WME128K8X-200DEM | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | WME128K8-200DECEA vs WME128K8X-200DEM |
WME128K8-200DEQA | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | WME128K8-200DECEA vs WME128K8-200DEQA |
5962-9679603HXA | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, CERAMIC, DSO 32 | Mercury Systems Inc | WME128K8-200DECEA vs 5962-9679603HXA |
WME128K8-200DEMA | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | WME128K8-200DECEA vs WME128K8-200DEMA |
WME128K8-200DEIEA | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | WME128K8-200DECEA vs WME128K8-200DEIEA |
AS58C1001DCJ-20/XT | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, SOJ-32 | Micross Components | WME128K8-200DECEA vs AS58C1001DCJ-20/XT |
WME128K8X-200DEI | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | WME128K8-200DECEA vs WME128K8X-200DEI |
5962-9679603HXX | EEPROM, 128KX8, 200ns, Parallel, CMOS, CDSO32, 0.400 INCH, HERMETIC SEALED, CERAMIC, SOJ-32 | Microsemi Corporation | WME128K8-200DECEA vs 5962-9679603HXX |