There are no models available for this part yet.
Overview of WL1J476M0811MFS by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
CAD Models for WL1J476M0811MFS by Samwha Electronics
Part Data Attributes for WL1J476M0811MFS by Samwha Electronics
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
88.83 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
164 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for WL1J476M0811MFS
This table gives cross-reference parts and alternative options found for WL1J476M0811MFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL1J476M0811MFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL1J476M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | WL1J476M0811MFS vs WL1J476M0811MTS |
MZ1J476M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | WL1J476M0811MFS vs MZ1J476M0811MTS |
ML1J476M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | WL1J476M0811MFS vs ML1J476M0811MFS |
MK1J476M0811MTS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | WL1J476M0811MFS vs MK1J476M0811MTS |
WF1J476M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | WL1J476M0811MFS vs WF1J476M0811MFS |
63YXF47MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | WL1J476M0811MFS vs 63YXF47MEFCCE8X11.5 |
MALREKE00PB247JL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | WL1J476M0811MFS vs MALREKE00PB247JL0K |
MZ1J476M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | WL1J476M0811MFS vs MZ1J476M0811MCS |
63YXF47MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | WL1J476M0811MFS vs 63YXF47MFA8X11.5 |
MK1J476M0811MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | WL1J476M0811MFS vs MK1J476M0811MCS |