There are no models available for this part yet.
Overview of 63YXF47MFA8X11.5 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for 63YXF47MFA8X11.5 by Rubycon Corporation
Part Data Attributes for 63YXF47MFA8X11.5 by Rubycon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.02961 mA
|
Length
|
11.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
210 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 63YXF47MFA8X11.5
This table gives cross-reference parts and alternative options found for 63YXF47MFA8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63YXF47MFA8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WL1J476M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 63YXF47MFA8X11.5 vs WL1J476M0811MTS |
MZ1J476M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 63YXF47MFA8X11.5 vs MZ1J476M0811MTS |
ML1J476M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | 63YXF47MFA8X11.5 vs ML1J476M0811MFS |
MK1J476M0811MTS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | 63YXF47MFA8X11.5 vs MK1J476M0811MTS |
WF1J476M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 63YXF47MFA8X11.5 vs WF1J476M0811MFS |
63YXF47MEFCCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63YXF47MFA8X11.5 vs 63YXF47MEFCCE8X11.5 |
MALREKE00PB247JL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | 63YXF47MFA8X11.5 vs MALREKE00PB247JL0K |
MZ1J476M0811MCS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 63YXF47MFA8X11.5 vs MZ1J476M0811MCS |
MK1J476M0811MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 63YXF47MFA8X11.5 vs MK1J476M0811MCS |
NRE-FL470M63V8X11.5F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63YXF47MFA8X11.5 vs NRE-FL470M63V8X11.5F |