Part Details for WL02JTH11N by Viking Tech Corp
Overview of WL02JTH11N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for WL02JTH11N
WL02JTH11N CAD Models
WL02JTH11N Part Data Attributes
|
WL02JTH11N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
WL02JTH11N
Viking Tech Corp
General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.065 Ω | |
Inductance-Nom (L) | 0.011 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.61 mm | |
Package Length | 1.27 mm | |
Package Style | SMT | |
Package Width | 0.76 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 1.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for WL02JTH11N
This table gives cross-reference parts and alternative options found for WL02JTH11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL02JTH11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402HP-11NXJRU | General Purpose Inductor, | Coilcraft Inc | WL02JTH11N vs 0402HP-11NXJRU |
0402HP-11NXJRQ | General Purpose Inductor, | Coilcraft Inc | WL02JTH11N vs 0402HP-11NXJRQ |
0402HP-11NXJRW | General Purpose Inductor, | Coilcraft Inc | WL02JTH11N vs 0402HP-11NXJRW |
2-2176086-1 | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0402 | TE Connectivity | WL02JTH11N vs 2-2176086-1 |
NIN-ZK11NJTR1400F | General Purpose Inductor, | NIC Components Corp | WL02JTH11N vs NIN-ZK11NJTR1400F |
0402HP-11NXJSU | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 | Coilcraft Inc | WL02JTH11N vs 0402HP-11NXJSU |
0402HP-11NXJTU | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | WL02JTH11N vs 0402HP-11NXJTU |
0402HP-11NXJLW | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | WL02JTH11N vs 0402HP-11NXJLW |
LWW0402JT11N-HC | General Purpose Inductor, | SEI Stackpole Electronics Inc | WL02JTH11N vs LWW0402JT11N-HC |
0402HP-11NXJEU | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | WL02JTH11N vs 0402HP-11NXJEU |