WL02JTH11N
vs
2-2176086-1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VIKING TECH CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Case/Size Code |
0402
|
0402
|
Construction |
Rectangular
|
High Frequency
|
Core Material |
Ceramic
|
Ceramic
|
DC Resistance |
0.065 Ω
|
0.065 Ω
|
Inductance-Nom (L) |
0.011 µH
|
0.011 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.61 mm
|
0.6 mm
|
Package Length |
1.27 mm
|
1.15 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.76 mm
|
0.7 mm
|
Packing Method |
TR, Paper, 7 Inch
|
TR
|
Rated Current-Max |
1.4 A
|
1.4 A
|
Reference Standard |
AEC-Q200
|
|
Self Resonance Frequency |
4700 MHz
|
4700 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Test Frequency |
250 MHz
|
250 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
Package Description |
|
CHIP
|
Factory Lead Time |
|
18 Weeks, 2 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Quality Factor-Min (at L-nom) |
|
68
|
Special Feature |
|
Q MEASURED AT 900 MHZ
|
|
|
|
Compare WL02JTH11N with alternatives
Compare 2-2176086-1 with alternatives