There are no models available for this part yet.
Overview of WKP101MCPQG0KR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WKP101MCPQG0KR by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WKP101MCPQG0KR
|
Avnet Americas | WKP X760Y500VAC 100PF ±20% Y5S BULK E3 - Bulk (Alt: WKP101MCPQG0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2010 / $0.3168 | Buy Now | |
DISTI #
75-WKP101MCPQG0KR
|
Mouser Electronics | Safety Capacitors WKP X760Y500VAC 100PF +/-20% K1500 e3 RoHS: Compliant | 0 |
|
$0.2890 / $0.3290 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$0.3000 | Buy Now | ||
DISTI #
WKP101MCPQG0KR
|
Avnet Abacus | Ceramic Suppression Capacitor, 100 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP101MCPQG0KR) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for WKP101MCPQG0KR by Vishay Intertechnologies
Part Data Attributes for WKP101MCPQG0KR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
7 Weeks
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
8 mm
|
Length
|
8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
760 V
|
Reference Standard
|
IEC60384-14
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Pitch
|
12.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for WKP101MCPQG0KR
This table gives cross-reference parts and alternative options found for WKP101MCPQG0KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP101MCPQG0KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERP610W101MEB0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WKP101MCPQG0KR vs ERP610W101MEB0 |
ERP610W101MYH0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WKP101MCPQG0KR vs ERP610W101MYH0 |
ERP610W101MTER | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WKP101MCPQG0KR vs ERP610W101MTER |
WKP101MCPQG0KR | CAP,CERAMIC,100PF,20% -TOL,20% +TOL,K1500 TC CODE | Vishay Draloric | WKP101MCPQG0KR vs WKP101MCPQG0KR |
ERP610W101MDH0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WKP101MCPQG0KR vs ERP610W101MDH0 |
ERP610W101MDB0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WKP101MCPQG0KR vs ERP610W101MDB0 |
ERP610W101MTF0 | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WKP101MCPQG0KR vs ERP610W101MTF0 |
ERP610W101MERZ | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WKP101MCPQG0KR vs ERP610W101MERZ |
ERP610W101MEJG | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WKP101MCPQG0KR vs ERP610W101MEJG |
ERP610W101MTDR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5S, 22% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WKP101MCPQG0KR vs ERP610W101MTDR |