Part Details for WK06V1823FTL by Walsin Technology Corporation
Overview of WK06V1823FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WK06V1823FTL
WK06V1823FTL CAD Models
WK06V1823FTL Part Data Attributes
|
WK06V1823FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WK06V1823FTL
Walsin Technology Corporation
Fixed Resistor, 0.1W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WK06V1823FTL
This table gives cross-reference parts and alternative options found for WK06V1823FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK06V1823FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WK06V1823FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WK06V1823FTL vs WK06V1823FTLJ |
HVR03FTEX1823 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WK06V1823FTL vs HVR03FTEX1823 |
LHVC0603-182KFT5 | RESISTOR, 0.1W, 1%, 200ppm, 182000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WK06V1823FTL vs LHVC0603-182KFT5 |
RVC0603FT182K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WK06V1823FTL vs RVC0603FT182K |
RCH0603F1823-200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Synton-Tech Corp | WK06V1823FTL vs RCH0603F1823-200V |
HVCR0603-10W-1823FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WK06V1823FTL vs HVCR0603-10W-1823FT |