Part Details for WK06V1823FTLJ by Walsin Technology Corporation
Overview of WK06V1823FTLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WK06V1823FTLJ
WK06V1823FTLJ CAD Models
WK06V1823FTLJ Part Data Attributes
|
WK06V1823FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WK06V1823FTLJ
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WK06V1823FTLJ
This table gives cross-reference parts and alternative options found for WK06V1823FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK06V1823FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVR03FTEX1823 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | WK06V1823FTLJ vs HVR03FTEX1823 |
LHVC0603-182KFT5 | RESISTOR, 0.1W, 1%, 200ppm, 182000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WK06V1823FTLJ vs LHVC0603-182KFT5 |
RVC0603FT182K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WK06V1823FTLJ vs RVC0603FT182K |
RCH0603F1823-200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Synton-Tech Corp | WK06V1823FTLJ vs RCH0603F1823-200V |
HVCR0603-10W-1823FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 182000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WK06V1823FTLJ vs HVCR0603-10W-1823FT |