Part Details for WIRE0580000000R000 by Vishay BCcomponents
Overview of WIRE0580000000R000 by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for WIRE0580000000R000
WIRE0580000000R000 CAD Models
WIRE0580000000R000 Part Data Attributes:
|
WIRE0580000000R000
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
WIRE0580000000R000
Vishay BCcomponents
JUMPER, WIRE, 0 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 7A | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for WIRE0580000000R000
This table gives cross-reference parts and alternative options found for WIRE0580000000R000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WIRE0580000000R000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
230610190182 | JUMPER, WIRE, 0 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | WIRE0580000000R000 vs 230610190182 |
PCD14ZT0R00 | JUMPER, WIRE, 0ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WIRE0580000000R000 vs PCD14ZT0R00 |
PCD14ZA0R00 | JUMPER, WIRE, 0ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WIRE0580000000R000 vs PCD14ZA0R00 |
WIRE0580000000R000 | Wire Wound, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | WIRE0580000000R000 vs WIRE0580000000R000 |
PCD14ZB0R00 | JUMPER, WIRE, 0ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WIRE0580000000R000 vs PCD14ZB0R00 |
DB2U0000000000D000 | Wire Wound, 0ohm, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | WIRE0580000000R000 vs DB2U0000000000D000 |