Part Details for PCD14ZB0R00 by SEI Stackpole Electronics Inc
Overview of PCD14ZB0R00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for PCD14ZB0R00
PCD14ZB0R00 CAD Models
PCD14ZB0R00 Part Data Attributes:
|
PCD14ZB0R00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCD14ZB0R00
SEI Stackpole Electronics Inc
JUMPER, WIRE, 0ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 3A | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for PCD14ZB0R00
This table gives cross-reference parts and alternative options found for PCD14ZB0R00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCD14ZB0R00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DB2U0000000000D000 | Wire Wound, 0ohm, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | PCD14ZB0R00 vs DB2U0000000000D000 |
230610190182 | JUMPER, WIRE, 0 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | PCD14ZB0R00 vs 230610190182 |
WIRE0580000000A500 | Wire Wound, 0ohm, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | PCD14ZB0R00 vs WIRE0580000000A500 |
WIRE0580000000A500 | JUMPER, WIRE, 0 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | PCD14ZB0R00 vs WIRE0580000000A500 |