Part Details for WHPC2010-52R3FT4 by TT Electronics Resistors
Overview of WHPC2010-52R3FT4 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC2010-52R3FT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1094 | Buy Now |
Part Details for WHPC2010-52R3FT4
WHPC2010-52R3FT4 CAD Models
WHPC2010-52R3FT4 Part Data Attributes
|
WHPC2010-52R3FT4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WHPC2010-52R3FT4
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WHPC2010-52R3FT4
This table gives cross-reference parts and alternative options found for WHPC2010-52R3FT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC2010-52R3FT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010-1W-52R3FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | WHPC2010-52R3FT4 vs CR2010-1W-52R3FPT-13 |
HP101WF523JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WHPC2010-52R3FT4 vs HP101WF523JT4E |
AS0AFTET52R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | WHPC2010-52R3FT4 vs AS0AFTET52R3 |
CR2010-1W-52R3FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | WHPC2010-52R3FT4 vs CR2010-1W-52R3FSNT-13 |
CRS2010AFX-52R3ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | WHPC2010-52R3FT4 vs CRS2010AFX-52R3ELF |
HP101WF523JTCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WHPC2010-52R3FT4 vs HP101WF523JTCE |
RMP50R-52R3-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | WHPC2010-52R3FT4 vs RMP50R-52R3-F |
RM20F52R3CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 52.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | WHPC2010-52R3FT4 vs RM20F52R3CT-H |
CRM2010AFX-52R3ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | WHPC2010-52R3FT4 vs CRM2010AFX-52R3ELF |
CR2010-1W-52R3FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | WHPC2010-52R3FT4 vs CR2010-1W-52R3FT |