Part Details for HP101WF523JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP101WF523JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HP101WF523JTCE
HP101WF523JTCE CAD Models
HP101WF523JTCE Part Data Attributes
|
HP101WF523JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP101WF523JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 52.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HP101WF523JTCE
This table gives cross-reference parts and alternative options found for HP101WF523JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP101WF523JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010-1W-52R3FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | HP101WF523JTCE vs CR2010-1W-52R3FPT-13 |
HP101WF523JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | Royal Electronic Factory (Thailand) Co Ltd | HP101WF523JTCE vs HP101WF523JT4E |
WHPC2010-52R3FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TT Electronics Resistors | HP101WF523JTCE vs WHPC2010-52R3FT4 |
AS0AFTET52R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | HP101WF523JTCE vs AS0AFTET52R3 |
CR2010-1W-52R3FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | HP101WF523JTCE vs CR2010-1W-52R3FSNT-13 |
CRS2010AFX-52R3ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | HP101WF523JTCE vs CRS2010AFX-52R3ELF |
RMP50R-52R3-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | RFE International Inc | HP101WF523JTCE vs RMP50R-52R3-F |
RM20F52R3CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 52.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | HP101WF523JTCE vs RM20F52R3CT-H |
CRM2010AFX-52R3ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | HP101WF523JTCE vs CRM2010AFX-52R3ELF |
CR2010-1W-52R3FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 52.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | VENKEL LTD | HP101WF523JTCE vs CR2010-1W-52R3FT |