There are no models available for this part yet.
Overview of WHPC1206-2R2FT5 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WHPC1206-2R2FT5 by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 2.2ohm, SURFACE MOUNT, 1206 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 44 Weeks Container: Reel | 0Reel |
|
$0.0488 | Buy Now |
CAD Models for WHPC1206-2R2FT5 by TT Electronics Resistors
Part Data Attributes for WHPC1206-2R2FT5 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.55 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
2.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for WHPC1206-2R2FT5
This table gives cross-reference parts and alternative options found for WHPC1206-2R2FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1206-2R2FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS06FV-2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-2R2FT5 vs FPS06FV-2R20 |
FPS06FW-2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-2R2FT5 vs FPS06FW-2R20 |
SR1206FR-7W2R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WHPC1206-2R2FT5 vs SR1206FR-7W2R2L |
WHPC1206-2R2FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 2.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WHPC1206-2R2FT5 vs WHPC1206-2R2FT5 |
NRCPS12F2R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WHPC1206-2R2FT5 vs NRCPS12F2R2TRQYF |
RC1206FR-3W2R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | WHPC1206-2R2FT5 vs RC1206FR-3W2R2L |
NRCPS12F2R20TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WHPC1206-2R2FT5 vs NRCPS12F2R20TRQYF |
RMCH32-2R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WHPC1206-2R2FT5 vs RMCH32-2R2FB |
AC1206FR-3W2R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WHPC1206-2R2FT5 vs AC1206FR-3W2R2L |