Part Details for RMCH32-2R2FB by Kamaya Inc
Overview of RMCH32-2R2FB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCH32-2R2FB
RMCH32-2R2FB CAD Models
RMCH32-2R2FB Part Data Attributes
|
RMCH32-2R2FB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMCH32-2R2FB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMCH32-2R2FB
This table gives cross-reference parts and alternative options found for RMCH32-2R2FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCH32-2R2FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WHPC1206-2R2FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RMCH32-2R2FB vs WHPC1206-2R2FT5 |
FPS06FV-2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32-2R2FB vs FPS06FV-2R20 |
FPS06FW-2R20 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RMCH32-2R2FB vs FPS06FW-2R20 |
SR1206FR-7W2R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCH32-2R2FB vs SR1206FR-7W2R2L |
WHPC1206-2R2FT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 200ppm, 2.2ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RMCH32-2R2FB vs WHPC1206-2R2FT5 |
NRCPS12F2R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMCH32-2R2FB vs NRCPS12F2R2TRQYF |
RC1206FR-3W2R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | RMCH32-2R2FB vs RC1206FR-3W2R2L |
NRCPS12F2R20TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RMCH32-2R2FB vs NRCPS12F2R20TRQYF |
AC1206FR-3W2R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RMCH32-2R2FB vs AC1206FR-3W2R2L |