Part Details for WHPC1206-24RFT5 by TT Electronics Resistors
Overview of WHPC1206-24RFT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC1206-24RFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 5000 Lead time: 44 Weeks Container: Reel | 0Reel |
|
$0.0374 | Buy Now |
Part Details for WHPC1206-24RFT5
WHPC1206-24RFT5 CAD Models
WHPC1206-24RFT5 Part Data Attributes
|
WHPC1206-24RFT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WHPC1206-24RFT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WHPC1206-24RFT5
This table gives cross-reference parts and alternative options found for WHPC1206-24RFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1206-24RFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH12FT24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | WHPC1206-24RFT5 vs RMH12FT24R0 |
RBX32K240FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WHPC1206-24RFT5 vs RBX32K240FB |
WF12P24R0FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WHPC1206-24RFT5 vs WF12P24R0FTLV |
RMCP1206FT24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WHPC1206-24RFT5 vs RMCP1206FT24R0 |
RAG06K240FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-24RFT5 vs RAG06K240FT |
NRCPS12F24R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WHPC1206-24RFT5 vs NRCPS12F24R0TRQYF |
RAG06K240FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-24RFT5 vs RAG06K240FB |
SR1206FR-7W24RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WHPC1206-24RFT5 vs SR1206FR-7W24RL |
FPS06FT-24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-24RFT5 vs FPS06FT-24R0 |
RAG06K240FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-24RFT5 vs RAG06K240FCL |