Part Details for WF12P24R0FTLV by Walsin Technology Corporation
Overview of WF12P24R0FTLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12P24R0FTLV
WF12P24R0FTLV CAD Models
WF12P24R0FTLV Part Data Attributes
|
WF12P24R0FTLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P24R0FTLV
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P24R0FTLV
This table gives cross-reference parts and alternative options found for WF12P24R0FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P24R0FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH12FT24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | WF12P24R0FTLV vs RMH12FT24R0 |
RBX32K240FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WF12P24R0FTLV vs RBX32K240FB |
RMCP1206FT24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF12P24R0FTLV vs RMCP1206FT24R0 |
RAG06K240FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P24R0FTLV vs RAG06K240FT |
NRCPS12F24R0TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12P24R0FTLV vs NRCPS12F24R0TRQYF |
RAG06K240FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P24R0FTLV vs RAG06K240FB |
SR1206FR-7W24RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P24R0FTLV vs SR1206FR-7W24RL |
FPS06FT-24R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WF12P24R0FTLV vs FPS06FT-24R0 |
WHPC1206-24RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF12P24R0FTLV vs WHPC1206-24RFT5 |
RAG06K240FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P24R0FTLV vs RAG06K240FCL |