There are no models available for this part yet.
Overview of WGI211AT by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for WGI211AT by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 74 |
|
$3.1362 / $6.7200 | Buy Now | ||
Quest Components | LAN CONTROLLER, 1 CHANNEL(S), 128MBPS, CMOS | 39 |
|
$4.5000 / $9.0000 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 12343 |
|
RFQ |
CAD Models for WGI211AT by Intel Corporation
Part Data Attributes for WGI211AT by Intel Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
HVQCCN,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A991
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
|
Boundary Scan
|
YES
|
Bus Compatibility
|
VME
|
Clock Frequency-Max
|
25 MHz
|
Communication Protocol
|
MIL STD 1553A; MIL STD 1553B; STANAG 3838
|
Data Encoding/Decoding Method
|
BIPH-LEVEL (MANCHESTER)
|
Data Transfer Rate-Max
|
128 MBps
|
External Data Bus Width
|
|
JESD-30 Code
|
S-XQCC-N64
|
Length
|
9 mm
|
Low Power Mode
|
YES
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
0.945 V
|
Supply Voltage-Min
|
0.855 V
|
Supply Voltage-Nom
|
0.9 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
9 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, LAN
|
Alternate Parts for WGI211AT
This table gives cross-reference parts and alternative options found for WGI211AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WGI211AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WGI211ATSLJXZ | LAN Controller, 1 Channel(s), 128MBps, CMOS, 9 X 9 MM, 0.50 MM PITCH, QFN-64 | Intel Corporation | WGI211AT vs WGI211ATSLJXZ |
Related Parts for WGI211AT
-
STM32F103VGT6Microcontrollers
-
WGI210ATSerial IO/Communication Controllers
-
MIC95410YFLPeripheral Drivers
-
TPS61175PWPSwitching Regulator or Controllers
-
TMS320F2812GHHADigital Signal Processors
-
BSC067N06LS3GATMA1Power Field-Effect Transistors
-
KSZ9021RNINetwork Interfaces
-
SN65HVD1781DRLine Driver or Receivers
-
ADUM5000ARWZOther Analog ICs