WGI211AT
vs
WGI211ATSLJXZ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
HVQCCN,
HVQCCN, LCC64,.35SQ,20
Reach Compliance Code
compliant
compliant
ECCN Code
5A991
5A991
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Boundary Scan
YES
YES
Bus Compatibility
VME
VME
Clock Frequency-Max
25 MHz
25 MHz
Communication Protocol
MIL STD 1553A; MIL STD 1553B; STANAG 3838
MIL STD 1553A; MIL STD 1553B
Data Encoding/Decoding Method
BIPH-LEVEL (MANCHESTER)
BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max
128 MBps
128 MBps
External Data Bus Width
JESD-30 Code
S-XQCC-N64
S-XQCC-N64
Length
9 mm
9 mm
Low Power Mode
YES
YES
Number of Serial I/Os
1
1
Number of Terminals
64
64
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max
0.945 V
0.945 V
Supply Voltage-Min
0.855 V
0.855 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
9 mm
9 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, LAN
SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches
5
2
Rohs Code
Yes
Package Equivalence Code
LCC64,.35SQ,20
Qualification Status
Not Qualified
Compare WGI211AT with alternatives
Compare WGI211ATSLJXZ with alternatives