WF512K32NA-120HM5
White Microelectronics
Description: Flash Module, 512KX32, 120ns, CHIP66,

Overview of WF512K32NA-120HM5 by White Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for WF512K32NA-120HM5 by White Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF512K32NA-120HM5 by White Microelectronics

WF512K32NA-120HM5
White Microelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
Reach Compliance Code
unknown
Access Time-Max
120 ns
Additional Feature
USER CONFIGURABLE AS 2M X 8
Alternate Memory Width
16
JESD-30 Code
S-CHIP-P66
Memory Density
16777216 bit
Memory IC Type
FLASH MODULE
Memory Width
32
Number of Functions
1
Number of Terminals
66
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
512KX32
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
PIN/PEG
Terminal Position
HEX
Type
NOR TYPE
Want to compare parts?
  1. WF512K32NA-120HM5
    White Microelectronics
    Flash Module, 512KX32, 120ns, CHIP66,
    VS

Alternate Parts for WF512K32NA-120HM5

This table gives cross-reference parts and alternative options found for WF512K32NA-120HM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF512K32NA-120HM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF512K32N-120HM5 Flash Module, 512KX32, 120ns, White Microelectronics WF512K32NA-120HM5 vs WF512K32N-120HM5
WF512K32N-120HI5 Flash Module, 512KX32, 120ns, White Microelectronics WF512K32NA-120HM5 vs WF512K32N-120HI5
WF512K32NA-120HC5 Flash Module, 512KX32, 120ns, CHIP66, White Microelectronics WF512K32NA-120HM5 vs WF512K32NA-120HC5
5962-9461202HUA Flash Module, 512KX32, 120ns, CHIP66, CERAMIC, HIP-66 Cobham Power Products WF512K32NA-120HM5 vs 5962-9461202HUA
WF512K32NA-120HSI5 Flash Module, 512KX32, 120ns, CHIP66, White Microelectronics WF512K32NA-120HM5 vs WF512K32NA-120HSI5
WF512K32-120HI5 Flash Module, 512KX32, 120ns, CHIP66, White Microelectronics WF512K32NA-120HM5 vs WF512K32-120HI5
WF512K32N-120HSI5 Flash Module, 512KX32, 120ns, CHIP66, White Microelectronics WF512K32NA-120HM5 vs WF512K32N-120HSI5
WF512K32-120HSI5 Flash Module, 512KX32, 120ns, CHIP66, White Microelectronics WF512K32NA-120HM5 vs WF512K32-120HSI5
WF512K32NA-120HSM5 Flash Module, 512KX32, 120ns, CHIP66, White Microelectronics WF512K32NA-120HM5 vs WF512K32NA-120HSM5
WF512K32F-120HC5 Flash Module, 512KX32, 120ns, White Microelectronics WF512K32NA-120HM5 vs WF512K32F-120HC5
Part Number Description Manufacturer Compare
WF512K32N-150H1C5 Flash Module, 512KX32, 150ns, CHIP66, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation WF512K32NA-120HM5 vs WF512K32N-150H1C5
PUMA2F16000I-15 Flash Module, 512KX8, 150ns APTA Group Inc WF512K32NA-120HM5 vs PUMA2F16000I-15
PUMA2F16006-120 Flash Module, 512KX32, 120ns, CHMA66, CERAMIC, PGA-66 APTA Group Inc WF512K32NA-120HM5 vs PUMA2F16006-120
WF512K32-150HI5 Flash Module, 512KX32, 150ns, CHIP66, White Microelectronics WF512K32NA-120HM5 vs WF512K32-150HI5
WF512K32F-90HM5 Flash Module, 512KX32, 90ns, White Microelectronics WF512K32NA-120HM5 vs WF512K32F-90HM5
WF512K32N-70HM5 Flash Module, 512KX32, 70ns, CPGA66, White Electronic Designs Corp WF512K32NA-120HM5 vs WF512K32N-70HM5
WF512K32N-60H1M5A Flash Module, 512KX32, 60ns, CPGA66, 1.075 X 1.075 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation WF512K32NA-120HM5 vs WF512K32N-60H1M5A
WF512K32F-150HC5 Flash Module, 512KX32, 150ns, White Microelectronics WF512K32NA-120HM5 vs WF512K32F-150HC5
5962-9461201H4X Flash Module, 512KX32, 150ns, CHIP66, 1.075 INCH, CERAMIC, HIP-66 Cobham Power Products WF512K32NA-120HM5 vs 5962-9461201H4X
PUMA2F16006-90E Flash Module, 512KX32, 90ns, CHMA66, CERAMIC, PGA-66 Mosaic Semiconductor Inc WF512K32NA-120HM5 vs PUMA2F16006-90E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF512K32NA-120HM5 by White Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF512K32NA-120HM5 by White Microelectronics

Select Manufacturer
Which Manufacturer of WF512K32NA-120HM5 would you like to use for your alert(s)?
  • Please alert me when WF512K32NA-120HM5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF512K32NA-120HM5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF512K32NA-120HM5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF512K32NA-120HM5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF512K32NA-120HM5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF512K32NA-120HM5 by White Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: