Part Details for WF512K32N-120HSI5 by White Microelectronics
Overview of WF512K32N-120HSI5 by White Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for WF512K32N-120HSI5
WF512K32N-120HSI5 CAD Models
WF512K32N-120HSI5 Part Data Attributes
|
WF512K32N-120HSI5
White Microelectronics
Buy Now
Datasheet
|
Compare Parts:
WF512K32N-120HSI5
White Microelectronics
Flash Module, 512KX32, 120ns, CHIP66,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE MICROELECTRONICS | |
Reach Compliance Code | unknown | |
Access Time-Max | 120 ns | |
Additional Feature | USER CONFIGURABLE AS 2M X 8 | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-CHIP-P66 | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 66 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | HEX | |
Type | NOR TYPE |
Alternate Parts for WF512K32N-120HSI5
This table gives cross-reference parts and alternative options found for WF512K32N-120HSI5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF512K32N-120HSI5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF512K32N-120HM5 | Flash Module, 512KX32, 120ns, | White Microelectronics | WF512K32N-120HSI5 vs WF512K32N-120HM5 |
WF512K32N-120HI5 | Flash Module, 512KX32, 120ns, | White Microelectronics | WF512K32N-120HSI5 vs WF512K32N-120HI5 |
WF512K32NA-120HC5 | Flash Module, 512KX32, 120ns, CHIP66, | White Microelectronics | WF512K32N-120HSI5 vs WF512K32NA-120HC5 |
5962-9461202HUA | Flash Module, 512KX32, 120ns, CHIP66, CERAMIC, HIP-66 | Cobham Power Products | WF512K32N-120HSI5 vs 5962-9461202HUA |
WF512K32NA-120HSI5 | Flash Module, 512KX32, 120ns, CHIP66, | White Microelectronics | WF512K32N-120HSI5 vs WF512K32NA-120HSI5 |
WF512K32-120HI5 | Flash Module, 512KX32, 120ns, CHIP66, | White Microelectronics | WF512K32N-120HSI5 vs WF512K32-120HI5 |
WF512K32-120HSI5 | Flash Module, 512KX32, 120ns, CHIP66, | White Microelectronics | WF512K32N-120HSI5 vs WF512K32-120HSI5 |
WF512K32NA-120HSM5 | Flash Module, 512KX32, 120ns, CHIP66, | White Microelectronics | WF512K32N-120HSI5 vs WF512K32NA-120HSM5 |
WF512K32NA-120HM5 | Flash Module, 512KX32, 120ns, CHIP66, | White Microelectronics | WF512K32N-120HSI5 vs WF512K32NA-120HM5 |
WF512K32F-120HC5 | Flash Module, 512KX32, 120ns, | White Microelectronics | WF512K32N-120HSI5 vs WF512K32F-120HC5 |