Part Details for WF25V754JTL by Walsin Technology Corporation
Overview of WF25V754JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25V754JTL
WF25V754JTL CAD Models
WF25V754JTL Part Data Attributes
|
WF25V754JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25V754JTL
Walsin Technology Corporation
Fixed Resistor, 1W, 750000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V) : 3000 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for WF25V754JTL
This table gives cross-reference parts and alternative options found for WF25V754JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25V754JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH2512J754-3KV | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Synton-Tech Corp | WF25V754JTL vs RCH2512J754-3KV |
CRMA2512BG750KJKTF | Fixed Resistor, Thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WF25V754JTL vs CRMA2512BG750KJKTF |
HV121WJ0754T4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | WF25V754JTL vs HV121WJ0754T4E |
CRMV2512AG750KJKTF | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WF25V754JTL vs CRMV2512AG750KJKTF |
CRMA2512BG750KJKE5 | Fixed Resistor, Thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WF25V754JTL vs CRMA2512BG750KJKE5 |
HV733ATTE754J | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WF25V754JTL vs HV733ATTE754J |
MCHVR12JTET7503 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | WF25V754JTL vs MCHVR12JTET7503 |
CRMA2512BF750KJKEF | Fixed Resistor, Thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WF25V754JTL vs CRMA2512BF750KJKEF |
CRMV2512BD750KJKNT | Fixed Resistor, Metal Glaze/thick Film, 1W, 750000ohm, 3000V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | WF25V754JTL vs CRMV2512BD750KJKNT |